54111-416-09-1950LF
vs
54111-816-09-1950LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.094 inch
0.094 inch
Body Depth
0.768 inch
0.768 inch
Body Length
0.9 inch
0.9 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
SN ON NI
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.095 inch
0.095 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Base Number Matches
2
2
Compare 54111-416-09-1950LF with alternatives
Compare 54111-816-09-1950LF with alternatives