54111-414-20-2150LF vs 54111-816-20-2000LF feature comparison

54111-414-20-2150LF Amphenol FCi

Buy Now Datasheet

54111-816-20-2000LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.094 inch 0.094 inch
0.846 inch 0.787 inch
2 inch 2 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN ON NI AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
30u inch 30u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
2 2

Compare 54111-414-20-2150LF with alternatives

Compare 54111-816-20-2000LF with alternatives