54111-414-13-1400LF vs 54111-814-13-1400LF feature comparison

54111-414-13-1400LF Amphenol FCi

Buy Now Datasheet

54111-814-13-1400LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.094 inch 0.094 inch
Body Depth 0.551 inch 0.551 inch
Body Length 1.3 inch 1.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.095 inch 0.095 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 2 2

Compare 54111-414-13-1400LF with alternatives

Compare 54111-814-13-1400LF with alternatives