54111-413140800LF vs 54111-106140800LF feature comparison

54111-413140800LF Amphenol Communications Solutions

Buy Now Datasheet

54111-106140800LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL ICC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT, PLASTIC PKG ROHS COMPLIANT, PLASTIC PKG
0.094 inch 0.094 inch
0.315 inch 0.315 inch
1.4 inch 1.4 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 30u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
2 2

Compare 54111-413140800LF with alternatives

Compare 54111-106140800LF with alternatives