54111-413-14-2050 vs 54111-113-14-2050 feature comparison

54111-413-14-2050 Amphenol Communications Solutions

Buy Now Datasheet

54111-113-14-2050 Amphenol Communications Solutions

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.094 inch 0.094 inch
0.807 inch 0.807 inch
1.4 inch 1.4 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN-PB ON NI AU ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
30u inch 30u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
2 2

Compare 54111-413-14-2050 with alternatives

Compare 54111-113-14-2050 with alternatives