54107DM vs S54107F feature comparison

54107DM Fairchild Semiconductor Corporation

Buy Now Datasheet

S54107F Signetics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIGNETICS CORP
Package Description DIP-14 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Logic IC Type JBAR-KBAR FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level 2A
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type MASTER-SLAVE NEGATIVE EDGE
Base Number Matches 2 1
Family TTL/H/L
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 15000000 Hz
Max I(ol) 0.016 A
Number of Bits 2
Output Polarity COMPLEMENTARY
Power Supply Current-Max (ICC) 40 mA
Propagation Delay (tpd) 40 ns
fmax-Min 15 MHz

Compare 54107DM with alternatives

Compare S54107F with alternatives