54104-4033 vs 54104-4031 feature comparison

54104-4033 Molex

Buy Now Datasheet

54104-4031 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks, 4 Days 16 Weeks, 3 Days
Samacsys Description Molex 54104 Series 0.5mm Pitch 40 Way Right Angle FPC Connector, ZIF Top Contact Connector 0.5mm, FFC/FPC, SMT,r/a,40w,Au Molex FFC/FPC SMT Series 0.5mm Pitch 40 Way Right Angle SMT Female FPC Connector, ZIF Top Contact
Samacsys Manufacturer Molex Molex
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Commercial Extended: -20C to +85C Commercial Extended: -20C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17 2023-06-14
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Board Mounting Option FITTING NAIL FITTING NAIL
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.22 inch 0.22 inch
Body Length 1.004 inch 1.004 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Gold (Au)
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V 250VAC V
Filter Feature NO NO
Insertion Force-Max ZIF N ZIF N
Insulation Resistance 50000000 Ω 50000000 Ω
Insulator Color NATURAL WHITE
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 39u inch 39u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.508 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS AND REACH COMPLIANT
Total Weight 454.356
CO2 1681.1172000000001
CAS Accounted for Wt 46
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1309-64-4, 7440-48-4
Additional Feature EASY-ON, POLARIZED
Contact Gender FEMALE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N

Compare 54104-4033 with alternatives

Compare 54104-4031 with alternatives