54104-4029
vs
54104-4031
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Package Description
LEAD FREE
ROHS AND REACH COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ZIF
EASY-ON, POLARIZED
Board Mounting Option
FITTING NAIL
FITTING NAIL
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.197 inch
0.22 inch
Body Length
1.004 inch
1.004 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SINGLE PRONG
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VAC V
250VAC V
Durability
20 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
ZIF N
ZIF N
Insulation Resistance
50000000 Ω
50000000 Ω
Insulator Color
BEIGE
WHITE
Insulator Material
POLYAMIDE
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.020 inch
0.020 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
4u inch
39u inch
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.5 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
ZIF N
ZIF N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
Molex
Contact Finish Termination
Gold (Au)
JESD-609 Code
e4
Compare 54104-4029 with alternatives
Compare 54104-4031 with alternatives