54103-S32-02 vs 54103-S08-02 feature comparison

54103-S32-02 Amphenol Communications Solutions

Buy Now Datasheet

54103-S08-02 Amphenol FCi

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL GOLD (15) OVER NICKEL
TIN OVER NICKEL TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
94V-0 94V-0
2 2
No

Compare 54103-S32-02 with alternatives

Compare 54103-S08-02 with alternatives