54102-T08-03RLF vs 9100-40-203-01 feature comparison

54102-T08-03RLF Amphenol FCi

Buy Now Datasheet

9100-40-203-01 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI METHODE ELECTRONICS INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.19 inch 0.319 inch
Body Depth 0.1 inch 0.365 inch
Body Length 0.3 inch 0.41 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating PURE TIN (160) OVER NICKEL (50) TIN OVER NICKEL
Contact Finish Termination PURE TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Body/Shell Style RECEPTACLE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Key SHRD CENTER
Reference Standard UL, CSA
Terminal Length 0.125 inch
Withdrawl Force-Min .556 N

Compare 54102-T08-03RLF with alternatives

Compare 9100-40-203-01 with alternatives