54101-T46-02 vs SL1-002-S108/02-99 feature comparison

54101-T46-02 Amphenol Communications Solutions

Buy Now Datasheet

SL1-002-S108/02-99 E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLY BAG PACKAGING
Body Breadth 0.095 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.2 inch 0.2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (150) OVER NICKEL TIN
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 150u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.11 inch 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Resistance 20 mΩ

Compare 54101-T46-02 with alternatives

Compare SL1-002-S108/02-99 with alternatives