54101-T32-12-A03RLF vs 8614-00-12-1-Y0-7-322-LF feature comparison

54101-T32-12-A03RLF Amphenol FCi

Buy Now Datasheet

8614-00-12-1-Y0-7-322-LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
FCI AMPHENOL ICC
LEAD FREE LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
PURE TIN (160) OVER NICKEL (50) GOLD FLASH
PURE TIN OVER NICKEL GOLD FLASH
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0 94V-0
2 2
3 A

Compare 54101-T32-12-A03RLF with alternatives

Compare 8614-00-12-1-Y0-7-322-LF with alternatives