54101-G52-14 vs 9100-1-114-08 feature comparison

54101-G52-14 Amphenol FCi

Buy Now Datasheet

9100-1-114-08 Methode Electronics Inc

Buy Now Datasheet
No No
No No
Active Obsolete
FCI METHODE ELECTRONICS INC
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLY BAG PACKAGING WITH STANDOFF
0.095 inch 0.095 inch
0.1 inch 0.095 inch
1.4 inch 1.39 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL TIN (300) OVER NICKEL (100)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V 1500VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYETHYLENE TEREPHTALATE
e0 e3
NO NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
130 °C 125 °C
-65 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 300u inch
3 A 3 A
UL, CSA UL, CSA
0.15 inch 0.103 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
2 1
10 mΩ
2.78 N
MULTIPLE MATING PARTS AVAILABLE
.556 N

Compare 54101-G52-14 with alternatives

Compare 9100-1-114-08 with alternatives