54101-G20-11 vs 54101-T40-11 feature comparison

54101-G20-11 Amphenol FCi

Buy Now Datasheet

54101-T40-11 Amphenol FCi

Buy Now Datasheet
No No
No No
Active Active
FCI FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLY BAG PACKAGING POLY BAG PACKAGING
0.095 inch 0.095 inch
0.1 inch 0.1 inch
1.1 inch 1.1 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL TIN LEAD (150) OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V 1500VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
NO NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
130 °C 130 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 150u inch
3 A 3 A
UL, CSA UL, CSA
0.7 inch 0.912 inch
2.54 mm 2.54 mm
SOLDER SOLDER
11 11
94V-0 94V-0
2 2

Compare 54101-G20-11 with alternatives

Compare 54101-T40-11 with alternatives