540GAA25M0000CBGR vs 530PB25M0000DGR feature comparison

540GAA25M0000CBGR Silicon Laboratories Inc

Buy Now Datasheet

530PB25M0000DGR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; OTHER SUPPLY VGE ALSO AVAILABLE TAPE AND REEL
Fall Time-Max 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 5 pF
Output Low Current-Max 8 mA
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 1.5 ns
Screening Level MIL-STD-883
Supply Current-Max 125 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, SMD, 6 PIN

Compare 530PB25M0000DGR with alternatives