540EAA100M000ABG
vs
SIT9386AE-4B1-33E100.000000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.55 ns
0.495 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.43mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
0.55 ns
0.495 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Base Number Matches
2
1
Package Description
PQFD-6
Factory Lead Time
12 Weeks
Samacsys Manufacturer
SiTime
Package Equivalence Code
SOLCC6,.1,43
Screening Level
AEC-Q100
Supply Current-Max
92 mA
Compare 540EAA100M000ABG with alternatives
Compare SIT9386AE-4B1-33E100.000000T with alternatives