540882044T5 vs 55M882044T0 feature comparison

540882044T5 Sumida Corporation

Buy Now Datasheet

55M882044T0 Sumida Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description 0805 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Qualifications AEC-Q200 AEC-Q200
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.21 Ω 0.21 Ω
Inductance-Nom (L) 0.082 µH 0.082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.42 mm 1.42 mm
Package Length 2.2 mm 2.2 mm
Package Style SMT SMT
Package Width 1.4 mm 1.4 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.39 A 0.39 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1430 MHz 1430 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 150 MHz 150 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 540882044T5 with alternatives

Compare 55M882044T0 with alternatives