540815034T3
vs
54081503400
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SUMIDA CORP
SUMIDA CORP
Package Description
0805
0805
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.07 Ω
0.07 Ω
Inductance-Nom (L)
0.015 µH
0.015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.42 mm
1.42 mm
Package Length
2.2 mm
2.2 mm
Package Style
SMT
SMT
Package Width
1.4 mm
1.4 mm
Packing Method
TR, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.67 A
0.67 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
3500 MHz
3500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Samacsys Manufacturer
Sumida
Compare 540815034T3 with alternatives
Compare 54081503400 with alternatives