5406429-1
vs
CTJ-8-08-LG-BK-P3-FS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
11 Weeks, 4 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
LOW PROFILE
|
ROHS COMPLIANT
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.495 inch
|
0.535 inch
|
Body Depth |
0.5 inch
|
0.837 inch
|
Body Length |
0.705 inch
|
0.625 inch
|
Body/Shell Style |
JACK
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
DIN Conformance |
NO
|
|
Durability |
750 Cycles
|
1000 Cycles
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
35.584 N
|
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
50u inch
|
50u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1.5 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
NICKEL
|
Shell Material |
COPPER ALLOY
|
BRASS
|
Terminal Length |
0.11 inch
|
0.126 inch
|
Terminal Pitch |
1.02 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
JESD-609 Code |
|
e3
|
Mounting Option 2 |
|
MOUNTING FLANGE
|
|
|
|
Compare 5406429-1 with alternatives
Compare CTJ-8-08-LG-BK-P3-FS with alternatives