540-99-032-17-400204
vs
LCC28TS-A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
CRANE CONNECTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Additional Feature |
POLARIZED, STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
NOT APPLICABLE
|
SN
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
GOLD
|
Contact Material |
NOT APPLICABLE
|
P-CUSN
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC28
|
Housing Material |
POLYPHENYLENE SULFIDE
|
THERMOPLASTIC
|
JESD-609 Code |
e0
|
|
Number of Contacts |
32
|
28
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.72 inch
|
Body Depth |
|
0.177 inch
|
Body Length |
|
0.72 inch
|
Contact Configuration |
|
7X7
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Manufacturer Series |
|
LCC
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
220 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 540-99-032-17-400204 with alternatives
Compare LCC28TS-A with alternatives