540-44-032-17-400000
vs
LCC28TS-A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
CRANE CONNECTORS
|
Package Description |
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Mill-Max
|
|
Additional Feature |
END STACKABLE
|
STANDARD: UL 94V-0
|
Body Breadth |
0.67 inch
|
0.72 inch
|
Body Depth |
0.148 inch
|
0.177 inch
|
Body Length |
0.77 inch
|
0.72 inch
|
Contact Configuration |
7X9
|
7X7
|
Contact Finish Mating |
NOT APPLICABLE
|
SN
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
GOLD
|
Contact Material |
NOT APPLICABLE
|
P-CUSN
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC28
|
Dielectric Withstanding Voltage |
600VAC V
|
1000VAC V
|
Housing Material |
POLYPHENYLENE SULFIDE
|
THERMOPLASTIC
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
32
|
28
|
Operating Temperature-Max |
125 °C
|
220 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
Termination Type |
SURFACE MOUNT
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
LCC
|
|
|
|
Compare 540-44-032-17-400000 with alternatives
Compare LCC28TS-A with alternatives