54-844-001
vs
54-844-001
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
C-TYPE CIRCUIT
|
|
Approvals |
UL; CSA
|
|
Capacitance |
4700 µF
|
|
Diameter |
12.7 mm
|
|
Filter Type |
FEED THROUGH CAPACITOR
|
|
Height |
12.7 mm
|
|
Insertion Loss-Max |
50 dB
|
|
Mounting Type |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Rated Current |
25 A
|
|
Rated Voltage |
600 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 54-844-001 with alternatives