53884-1
vs
53894-5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
31 Weeks, 3 Days
|
34 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
COMPATIBLE CONTACTS: 53880-2; 53880-4; 54330-1
|
COMPATIBLE CONTACTS: 53892-2; 53892-8; 53892-4; 53892-7; 54329-1
|
Body Breadth |
0.63 inch
|
0.317 inch
|
Body Depth |
0.63 inch
|
0.317 inch
|
Body Length |
1.89 inch
|
0.973 inch
|
Cable Types |
DISCRETE
|
DISCRETE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLUE
|
YELLOW
|
Insulator Material |
POLYCARBONATE
|
POLYCARBONATE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
31A
|
31A
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Current (Signal) |
31 A
|
31 A
|
Rated Voltage |
600 V
|
600 V
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Termination Type |
CRIMP/SOLDER
|
CRIMP/SOLDER
|
Total Number of Contacts |
1
|
1
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
12 AWG
|
12 AWG
|
Wire Size-Min |
18 AWG
|
18 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 53884-1 with alternatives
Compare 53894-5 with alternatives