538-076A3.0-10PF
vs
538-011A5.5-18LF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
TUSONIX INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
10 pF
|
18 pF
|
Capacitance-Min |
3 pF
|
5.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
200 V
|
350 V
|
Surface Mount |
NO
|
|
Terminal Shape |
LUG
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.30.00.10
|
Diameter |
|
9.53 mm
|
Length |
|
7.88 mm
|
Manufacturer Series |
|
538
|
Negative Tolerance |
|
10%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Axial
|
Positive Tolerance |
|
10%
|
Series |
|
538
|
|
|
|