538-011A5.5-18LF
vs
538-008C3.0-10PF
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
TUSONIX INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Capacitance-Max |
18 pF
|
10 pF
|
Capacitance-Min |
5.5 pF
|
3 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
9.53 mm
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
7.88 mm
|
|
Manufacturer Series |
538
|
538
|
Negative Tolerance |
10%
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Axial
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
350 V
|
200 V
|
Series |
538
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Adjuster Orientation |
|
VERTICAL
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Surface Mount |
|
NO
|
Terminal Shape |
|
LUG
|
|
|
|
Compare 538-011A5.5-18LF with alternatives
Compare 538-008C3.0-10PF with alternatives