53748-0708 vs KX15-70N2E1 feature comparison

53748-0708 Molex

Buy Now Datasheet

KX15-70N2E1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 17 Weeks
Samacsys Manufacturer Molex
Additional Feature WITHOUT VACCUM PICK-UP TAPE POSITIONING KEY/FLANGE
Body Breadth 0.169 inch 0.197 inch
Body Depth 0.094 inch 0.148 inch
Body Length 0.838 inch 1.417 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination GOLD OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 70 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8062 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color WHITE BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.031 inch
Mating Contact Row Spacing 0.072 inch 0.079 inch
Mating Information 52991-0708
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.4036 mm
Plating Thickness 4u inch 4u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 70 70
UL Flammability Code 94V-0
Withdrawl Force-Min .1112 N
Base Number Matches 1 1

Compare 53748-0708 with alternatives

Compare KX15-70N2E1 with alternatives