53748-0202
vs
BSSH-110-D-14-G-LT-LF
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
SLIMSTACK, SHROUDED
|
|
Body/Shell Style |
PLUG
|
SOCKET
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Mating |
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
|
GOLD FLASH OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 53748-0202 with alternatives
Compare BSSH-110-D-14-G-LT-LF with alternatives