53647-0602
vs
53647-0674
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
SLIMSTACK, SHROUDED, POLARIZED
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Gender |
MALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
60
|
60
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Molex
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.205 inch
|
Body Depth |
|
0.283 inch
|
Body Length |
|
1.02 inch
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
|
250VAC V
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
.695 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BROWN
|
Insulator Material |
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
|
0.025 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.191 mm
|
Plating Thickness |
|
10u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
0.5 A
|
Reference Standard |
|
UL
|
Withdrawl Force-Min |
|
.1112 N
|
|
|
|
Compare 53647-0602 with alternatives
Compare 53647-0674 with alternatives