536412-4
vs
5650963-4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
14 Weeks, 1 Day
4 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
STANDARDS: DIN 41612; IEC 603-2
Board Mounting Option
BOARD LOCK
Body Breadth
0.417 inch
0.417 inch
Body Depth
0.452 inch
0.453 inch
Body Length
3.7 inch
3.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Resistance
15 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.9452 N
.9452 N
Insulation Resistance
1000000000000 Ω
1000000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
1.5A
115/230VAC
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .112-.124
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
C,A,B
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Ports
1
1
Number of Rows Loaded
3
3
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Panel Mount
NO
NO
Plating Thickness
29.9212u inch
Polarization Key
POLARIZED
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL, CSA
UL
Terminal Length
0.18 inch
0.13 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
Withdrawl Force-Min
.15012 N
.139 N
Base Number Matches
1
1
Package Description
LEAD FREE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code
e3
Mounting Option 2
LOCKING
Compare 536412-4 with alternatives
Compare 5650963-4 with alternatives