536153-5 vs 1-215912-4 feature comparison

536153-5 TE Connectivity

Buy Now Datasheet

1-215912-4 TE's AMP

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 24 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: DIN 41612 ACTION PIN, STANDARDS: IEC 603-2; DIN 41611
Body Breadth 0.625 inch
Body Depth 0.452 inch
Body Length 3.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO YES
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO YES
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded C,B,A
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Ports 1
Number of Rows Loaded 3 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 29.9212u inch
Polarization Key POLARIZED
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.18 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 96 96
Withdrawl Force-Min .15012 N
Base Number Matches 1 2
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 536153-5 with alternatives