535598-4 vs 10127805-803LF feature comparison

535598-4 TE Connectivity

Buy Now Datasheet

10127805-803LF Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE
Body Breadth 0.238 inch 0.2 inch
Body Depth 0.198 inch 0.276 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V 1414VAC V
Durability 100 Cycles 200 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.502 N
Insulation Resistance 5000000000 Ω 100000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER HIGH TEMPERATURE THERMOPLASTIC
MIL Conformance NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.2 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard CSA, LR, U CSA, UL
Terminal Length 0.125 inch 0.115 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .417 N
Base Number Matches 2 1
Body Length 0.317 inch
Mounting Option 1 LOCKING

Compare 535598-4 with alternatives

Compare 10127805-803LF with alternatives