53551-0607 vs 53647-0674 feature comparison

53551-0607 Molex

Buy Now Datasheet

53647-0674 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.635 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 10 Weeks
Samacsys Manufacturer Molex
Board Mounting Option PEG
Body Breadth 0.205 inch
Body Depth 0.283 inch
Body Length 1.02 inch
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Durability 50 Cycles
Insertion Force-Max .695 N
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.191 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Withdrawl Force-Min .1112 N

Compare 53551-0607 with alternatives

Compare 53647-0674 with alternatives