5352152-4
vs
5352068-9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
18 Weeks
12 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
SHIELDED
Body Breadth
0.449 inch
0.482 inch
Body Depth
0.827 inch
0.826 inch
Body Length
1.73 inch
1.967 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
250 Cycles
250 Cycles
EMI Shielded
YES
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.7506 N
.7506 N
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
GRAY
GRAY
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
1.5A
1.5A
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Name of Rows Loaded
E,C,A,D,B
C,A,D,E,B
Number Of Connectors
ONE
ONE
Number Of PCB Rows
5
5
Number of Ports
1
1
Number of Rows Loaded
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Panel Mount
NO
NO
Plating Thickness
50u inch
50u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.13 inch
0.13 inch
Terminal Pitch
2 mm
3.7 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
110
110
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.15012 N
.14734 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
1050VAC V
Compare 5352152-4 with alternatives
Compare 5352068-9 with alternatives