534CB000275BGR
vs
545CAA100M000BBG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT CAN ALSO OPERATE AT 50 MHZ, 26 MHZ AND 12 MHZ
|
TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE
|
Fall Time-Max |
0.35 ns
|
1.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
534
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
5.0mm x 3.2mm x 1.33mm
|
Rise Time-Max |
0.35 ns
|
1.5 ns
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Number of Terminals |
|
6
|
Output Load |
|
5 pF
|
|
|
|
Compare 534CB000275BGR with alternatives
Compare 545CAA100M000BBG with alternatives