534975-8 vs 3-1977939-0 feature comparison

534975-8 TE's AMP

Buy Now Datasheet

3-1977939-0 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
EMI Shielded NO
Empty Shell NO
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Plating Thickness 3u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.05 inch

Compare 534975-8 with alternatives

Compare 3-1977939-0 with alternatives