53426-0610 vs 5-102523-4 feature comparison

53426-0610 Molex

Buy Now Datasheet

5-102523-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex TE Connectivity
Additional Feature SHROUDED
Body Breadth 0.264 inch 0.214 inch
Body Depth 0.453 inch 0.549 inch
Body Length 0.685 inch 0.72 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color WHITE BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA CSA, LR, U
Terminal Length 0.134 inch 0.11 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.3344 N
Base Number Matches 1 1
Factory Lead Time 11 Weeks
EMI Shielded NO
Empty Shell NO
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
Plating Thickness 200u inch

Compare 53426-0610 with alternatives

Compare 5-102523-4 with alternatives