53398-1229 vs 196-3-032-0-T-LS0 feature comparison

53398-1229 Molex

Buy Now Datasheet

196-3-032-0-T-LS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH COVER
Board Mounting Option FITTING NAIL
Body Breadth 0.15 inch 0.128 inch
Body Depth 0.185 inch 0.132 inch
Body Length 0.793 inch 0.816 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.049 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 39u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 1.2446 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 12 32
Base Number Matches 1 1
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 424VAC V
Mating Contact Row Spacing 0.05 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Row Spacing 4.0386 mm
Rated Current (Signal) 1 A

Compare 53398-1229 with alternatives

Compare 196-3-032-0-T-LS0 with alternatives