53375-0420
vs
104363-3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.268 inch
|
0.26 inch
|
Body Depth |
0.453 inch
|
0.535 inch
|
Body Length |
0.488 inch
|
0.5 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.098 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL, CSA
|
CSA, LR, U
|
Terminal Length |
0.134 inch
|
0.13 inch
|
Terminal Pitch |
2.4892 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
AMPMODU, LATCHED, POLARIZED
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Resistance |
|
15 mΩ
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
3A
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 2 |
|
POLARIZED LOCK
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Plating Thickness |
|
15u inch
|
Rated Current (Signal) |
|
3 A
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 53375-0420 with alternatives
Compare 104363-3 with alternatives