53364-2071
vs
P08-020-SLC-A-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
3M ELECTRONIC PRODUCTS DIVISION
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.161 inch
0.231 inch
Body Depth
0.203 inch
0.087 inch
Body Length
0.386 inch
0.417 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (8) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
60 mΩ
Contact Style
CENTRONIC
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
250VDC V
Durability
30 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.031 inch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-20 °C
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
4.826 mm
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Category CO2 Kg
3.7
Compliance Temperature Grade
Industrial: -50C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Additional Feature
3M
Board Mounting Option
POLARIZATION POST
Insertion Force-Max
35.1392 N
Plating Thickness
8u inch
Withdrawl Force-Min
5.7824 N
Compare 53364-2071 with alternatives
Compare P08-020-SLC-A-G with alternatives