53261-0571 vs 653105131822 feature comparison

53261-0571 Molex

Buy Now Datasheet

653105131822 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks
Samacsys Manufacturer Molex Würth Elektronik
Board Mounting Option FITTING NAIL
Body Breadth 0.134 inch 0.134 inch
Body Depth 0.205 inch 0.165 inch
Body Length 0.433 inch 0.433 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V 250VAC V
Durability 30 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color NATURAL BEIGE
Insulator Material POLYAMIDE46 POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.049 inch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 39u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 1.25 mm 1.2446 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 2 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
JESD-609 Code e3

Compare 53261-0571 with alternatives