53253-0713 vs 95820-17B2 feature comparison

53253-0713 Molex

Buy Now Datasheet

95820-17B2 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD FLASH (2)
Contact Finish Termination GOLD FLASH
Contact Material BRASS
JESD-609 Code e4

Compare 53253-0713 with alternatives

Compare 95820-17B2 with alternatives