5324F3 vs 5324F3 feature comparison

5324F3 CML Innovative Technologies

Buy Now Datasheet

5324F3 Chicago Miniature Lighting LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Color@Wavelength Amber
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 7.0 mcd 7.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 5.588 mm 5.588 mm
Packing Method BULK BULK
Peak Wavelength 603 nm 603 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Viewing Angle 55 deg 55 deg
Base Number Matches 1 1