531VA100M000DG vs CPWC3QZ-A3BP-100.0000TS feature comparison

531VA100M000DG Silicon Laboratories Inc

Buy Now Datasheet

CPWC3QZ-A3BP-100.0000TS Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC CARDINAL COMPONENTS INC
Reach Compliance Code unknown compliant
Additional Feature TRAY TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 7.0mm x 5.0mm x 1.85mm 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max 1.89 V 2 V
Supply Voltage-Min 1.71 V 1.6 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Fall Time-Max 1.5 ns
Manufacturer Series CPW
Output Load 15 pF
Rise Time-Max 1.5 ns

Compare 531VA100M000DG with alternatives

Compare CPWC3QZ-A3BP-100.0000TS with alternatives