531SA100M000DGR
vs
EMDS12H2H-100.000M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
ECLIPTEK CORP
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
|
Fall Time-Max |
0.35 ns
|
0.325 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max |
0.35 ns
|
0.325 ns
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Output Load |
|
100 OHM
|
|
|
|
Compare 531SA100M000DGR with alternatives
Compare EMDS12H2H-100.000M with alternatives