531PB20M0000BG vs EC5620ETTTS-20.000M feature comparison

531PB20M0000BG Silicon Laboratories Inc

Buy Now Datasheet

EC5620ETTTS-20.000M Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature TRAY
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Package Description SMD, 4 PIN

Compare 531PB20M0000BG with alternatives

Compare EC5620ETTTS-20.000M with alternatives