531PA12M0000DGR vs 531CA12M0000BGR feature comparison

531PA12M0000DGR Silicon Laboratories Inc

Buy Now Datasheet

531CA12M0000BGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Output Load 15 pF

Compare 531PA12M0000DGR with alternatives

Compare 531CA12M0000BGR with alternatives