531NB50M0000DGR
vs
531BB50M0000DG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL
|
TRAY
|
Fall Time-Max |
0.35 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max |
0.35 ns
|
0.35 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
2
|
Operating Frequency-Max |
|
945 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC6,.2
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
98 mA
|
|
|
|
Compare 531NB50M0000DGR with alternatives
Compare 531BB50M0000DG with alternatives