531NB10M0000DG vs 531BB010M000DGR feature comparison

531NB10M0000DG Silicon Laboratories Inc

Buy Now Datasheet

531BB010M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown unknown
Additional Feature TRAY TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) GOLD OVER NICKEL
Base Number Matches 1 1

Compare 531NB10M0000DG with alternatives

Compare 531BB010M000DGR with alternatives