531NB010M000DGR vs VC-711-EDE-EAAN-10M0000000 feature comparison

531NB010M000DGR Silicon Laboratories Inc

Buy Now Datasheet

VC-711-EDE-EAAN-10M0000000 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL DIFFERENTIAL LVDS OUTPUT; ENABLE/DISABLE FUNCTION
Fall Time-Max 0.35 ns 0.45 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.35 ns 0.45 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 3
Rohs Code Yes
Output Load 100 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Supply Current-Max 33 mA

Compare 531NB010M000DGR with alternatives