531FB100M000BGR vs SIT9365AI-2C1-25E100.000000 feature comparison

531FB100M000BGR Silicon Laboratories Inc

Buy Now Datasheet

SiT9365AI-2C1-25E100.000000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Samacsys Manufacturer SiTime

Compare 531FB100M000BGR with alternatives